Cart

FA1-NDRP-PCB-10

AMPH RF

FAKRA SMB PCB CONNECTOR SMT
Supplier: Amphenol RF
Matchcode: FA1NDRPPCB10
Rutronik No.: COCOAX6794
Unit Pack: 100
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.77 $
2,770.00 $

Parameter

No.of contacts
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?