Cart

FA1-NCRP-PCB-8

AMPH RF

FAKRA COAX PCB CONNECTOR CODE:C
Supplier: Amphenol RF
Matchcode: FA1NCRPPCB8
Rutronik No.: COCOAX6683
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
00
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
FA1
Feature funct.
50OHM PLUG
Family
COAX/RF
Brand
FAKRA
Automotive
CERTIFICAT
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?