Cart

FA1-NCRP-PCB-11

AMPH RF

FAKRA SMB R/A SMT PCB PLUG
Supplier: Amphenol RF
Matchcode: FA1NCRPPCB11
Rutronik No.: CONIO2761
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Series
FA1-N
Family
FAKRA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?