Cart

919-385J-51S

AMPH RF

MCX 50 OHM JACK PCB EDGE MNT
Supplier: Amphenol RF
Matchcode: 919385J51S
Rutronik No.: CONIO2898
Unit Pack: 1
MOQ: 100
Packaging: BAG
On request
4.25 $
425.00 $

Parameter

No.of contacts
01
Contact pitch
0.04 mm
Number of rows
01
Contact style
_OTHER
Contact plating
BRASS
Orientation
RIGHTANGLE
Series
919-3
Feature funct.
MCX
Family
MCX
Brand
MCX
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?