Cart

903-415J-51P

AMPH RF

SMB PCB JACK LOW REFLECTION
Supplier: Amphenol RF
Matchcode: 903415J51P
Rutronik No.: COCOAX6907
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.09 $
509.00 $
Article with this quantity is not orderable.

Parameter

Contact style
FEMALE
Oper.temperatur
-65 TO 165 °C
Feature funct.
50 OHM
Family
SMB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?