Cart

255104-03-12.00

AMPH RF

RF MCX JACK AMC RA PLUG 150MM
Supplier: Amphenol RF
Matchcode: 255104031200
Rutronik No.: CABLE1978
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
19.04 $
1,904.00 $

Parameter

Family
CABLE
Termin.style
MCX
Feature materia
RG
IP Code
0,25m
Series
255104-0
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Mexico
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?