Cart

255104-03-12.00

AMPH RF

RF MCX R/A PLUG TO R/A PLUG
Supplier: Amphenol RF
Matchcode: 255104031200
Rutronik No.: CABLE1977
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
20.85 $
2,085.00 $

Parameter

Family
CABLE
Termin.style
MCX
Feature materia
RG
Series
255104-0
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Mexico
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?