Cart

2210-050125003

AMPH RF

BNC COAX PLUG ADAPTOR FME SMP _NO ROHS
Supplier: Amphenol RF
Matchcode: 2210050125003
Rutronik No.: COCOAX6519
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.39 $
839.00 $

Prices

100 8.39 $
200 8.10 $
300 7.87 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Contact style
MALE
Feature materia
ADAPTER
Feature funct.
50 OHM
Family
BNC
Automotive
NO
Leadfree Defin.
Leaded
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?