Cart

172-HEXNUT

AMPH RF

NUT FOR N TYPE CONNECTORS
Supplier: Amphenol RF
Matchcode: 172HEXNUT
Rutronik No.: CONIO2689
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
1.081 $
540.50 $

Prices

500 1.081 $
1,000 1.04 $
1,500 1.0229 $
2,500 0.9813 $
4,000 0.948 $

Parameter

Series
172-H
Family
NUT
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?