Cart

135104-04-06.00

AMPH RF

RF CABLE R/A PLUG TO R/A PLUG
Supplier: Amphenol RF
Matchcode: 135104040600
Rutronik No.: CABLE1969
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
17.04 $
1,704.00 $

Parameter

Family
CABLE
Brand
RF/RA
Series
135104-0
No.of contacts
01
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Mexico
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?