Cart

135104-02-12.00

AMPH RF

RF SMA R/A PLG TO R/A PLUG RG
Supplier: Amphenol RF
Matchcode: 135104021200
Rutronik No.: CABLE1973
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
18.69 $
1,869.00 $

Parameter

Termin.style
SMA
Feature materia
RG178
Series
135104-0
No.of contacts
00
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Mexico
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?