Cart

122248

AMPH RF

TNC-CONN. 11GHz STRAIGHT 50 Ohm
Supplier: Amphenol RF
Matchcode: 122248
Rutronik No.: CONIO2375
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
4.83 $
483.00 $

Prices

100 4.83 $
200 4.67 $
500 4.50 $

Parameter

No.of contacts
01
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Family
TNC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?