Cart

095-850-130-036

AMPH RF

BNC BELDEN 1855A CABLE ASSEMBLY
Supplier: Amphenol RF
Matchcode: 095850130036
Rutronik No.: CABLE2168
Unit Pack: 1
MOQ: 1600
Packaging: BULK
On request
On request
On request

Parameter

Termin.style
BNC
Series
095-850-
No.of contacts
01
Orientation
STRAIGHT
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
N/A mm
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Mexico
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?