Cart

VG95319-1011G012A

AMPH MAO

BACKSHELL SHELL SIZE 13
Supplier: Amphenol MAO
Matchcode: VG953191011G012A
Rutronik No.: COCIRC18530
Unit Pack: 1
MOQ: 6
Packaging: BULK
On request
44.85 $
269.10 $

Prices

6 44.85 $
24 41.51 $

Parameter

Contact style
N/A
Series
VG953
Family
BACKSHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?