Cart

VG95319-1011G010A

AMPH MAO

BACKSHELL SHELL SIZE 25
Supplier: Amphenol MAO
Matchcode: VG953191011G010A
Rutronik No.: COCIRC18532
Unit Pack: 1
MOQ: 6
Packaging: BULK
On request
58.34 $
350.04 $

Prices

6 58.34 $
24 54.00 $

Parameter

Contact style
N/A
Series
VG953
Family
BACKSHELL
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?