Cart

USBFTV6N

AMPH MAO

USB CONNECTORE TYPE A MALE
Supplier: Amphenol MAO
Matchcode: USBFTV6N
Rutronik No.: COCIRC18281
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
81.54 $
815.40 $

Parameter

No.of contacts
05
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHERS
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
USB
Family
USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
76169990990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?