Cart

USB BF TV 6N

AMPH MAO

USB CONNECTORE TYPE B MALE
Supplier: Amphenol MAO
Matchcode: USBBFTV6N
Rutronik No.: COCIRC18294
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
On request
97.90 $
979.00 $

Prices

10 97.90 $
20 94.13 $
30 92.62 $
40 88.85 $
60 85.85 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
USB B
Feature funct.
USB
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?