Cart

TVS07RF1199PA

AMPH MAO

07P JAM NUT RECEPT SIZE 20 MALE
Supplier: Amphenol MAO
Matchcode: TVS07RF1199PA
Rutronik No.: COCIRC18711
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
07
Contact style
MALE
Termin.style
OTHER
Orientation
OTHER
Family
MILITARY
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?