Cart

TVS07RB1932P

AMPH MAO

32P MALE JAM NUT RECEPTACLE
Supplier: Amphenol MAO
Matchcode: TVS07RB1932P
Rutronik No.: COCIRC17108
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
234.19 $
234.19 $

Prices

1 234.19 $
2 218.58 $
3 210.78 $
5 192.56 $
15 178.25 $

Parameter

No.of contacts
32
Contact style
MALE
Termin.style
CRIMP
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?