Cart

TVP 00 RW 25 E6 S

AMPH MAO

SHELL 25 SQUARE FLANGE RECEPTAC
Supplier: Amphenol MAO
Matchcode: TVP00RW25E6S
Rutronik No.: COCIRC18518
Unit Pack: 1
MOQ: 3
Packaging: INDIVIDUAL
On request
980.89 $
2,942.67 $

Prices

3 980.89 $
6 896.12 $
12 829.51 $

Parameter

No.of contacts
06
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
23 A
Series
TVP 0
AWG
14 TO 12
Feature funct.
OLIVE DRAP
Family
SHELL FLAN
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?