Cart

TVP 00 RW 25 E6 P

AMPH MAO

SHELL 25 SQUARE FLANGE PLUG
Supplier: Amphenol MAO
Matchcode: TVP00RW25E6P
Rutronik No.: COCIRC18519
Unit Pack: 1
MOQ: 3
Packaging: INDIVIDUAL
On request
518.76 $
1,556.28 $

Prices

3 518.76 $
6 497.67 $
9 480.79 $

Parameter

No.of contacts
06
Contact pitch
00 mm
Number of rows
00
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
23.0 A
Series
TVP 0
AWG
14 TO 12
Feature funct.
OLIVE DRAP
Family
SHELL FLAN
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?