Cart

TVP 00 RW 17 E6 S

AMPH MAO

SHELL 17 SQUARE FLANGE RECEPTAC
Supplier: Amphenol MAO
Matchcode: TVP00RW17E6S
Rutronik No.: COCIRC18517
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
On request
351.40 $
1,757.00 $

Prices

5 351.40 $
10 339.49 $

Parameter

No.of contacts
06
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
23.0 A
Series
TVP 0
AWG
14 TO 12
Feature funct.
OLIVE DRAP
Family
SHELL FLAN
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?