Cart

TVOP07WRO112P6NA055

AMPH MAO

PLUG SIZE 11 STRAIGHT
Supplier: Amphenol MAO
Matchcode: TVOP07WRO112P6NA055
Rutronik No.: COCIRC18880
Unit Pack: 1
MOQ: 25
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
00
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
TVOP0
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?