Cart

TVNSA15014

AMPH MAO

BACKSHELL FOR JD3899926WD35SN
Supplier: Amphenol MAO
Matchcode: TVNSA15014
Rutronik No.: COCIRC17696
Unit Pack: 1
MOQ: 10
Packaging: BULK
On request
91.73 $
917.30 $

Parameter

No.of contacts
15
Contact style
FEMALE
Series
TVNSA
Family
BACKSHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?