Cart

TV NSD 17 014

AMPH MAO

SPLICE CONDUCTOR SIZE 17
Supplier: Amphenol MAO
Matchcode: TVNSD17014
Rutronik No.: COCIRC18524
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
110.03 $
110.03 $

Prices

1 110.03 $
2 102.70 $
4 99.03 $
8 90.48 $
17 83.75 $

Parameter

Oper.temperatur
-65 TO 175 °C
Series
TV
Feature materia
Olive Drab
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?