Cart

TV NSD 11 014

AMPH MAO

SPLICE CONDUCTOR SIZE 11
Supplier: Amphenol MAO
Matchcode: TVNSD11014
Rutronik No.: COCIRC18525
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
77.44 $
774.40 $

Parameter

Oper.temperatur
-65 TO 175 °C
Series
TV
Feature materia
Olive Drab
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?