Cart

TV 07 RW 15 35 P

AMPH MAO

37P MALE JAM NUT RECEPTACLE
Supplier: Amphenol MAO
Matchcode: TV07RW1535P
Rutronik No.: COCIRC17402
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
93.85 $
938.50 $

Parameter

No.of contacts
37
Contact style
MALE
Termin.style
CRIMP
Series
TV 07
Feature funct.
JAM NUT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?