Cart

TV 07 RW 09 35P

AMPH MAO

06P MALE JAM NUT RECEPTACLE
Supplier: Amphenol MAO
Matchcode: TV07RW0935P
Rutronik No.: COCIRC18619
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
On request
71.88 $
1,797.00 $

Parameter

No.of contacts
06
Contact pitch
0.00 mm
Number of rows
00
Contact style
MALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
175°C °C
Series
TV07
Feature funct.
RECEPTACLE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?