Cart

TV 06 RW 25 E6 S

AMPH MAO

CONNECTOR RECEPTACLE SIZE 25
Supplier: Amphenol MAO
Matchcode: TV06RW25E6S
Rutronik No.: COCIRC18521
Unit Pack: 1
MOQ: 3
Packaging: BULK
On request
1,023.82 $
3,071.46 $

Prices

3 1,023.82 $
6 935.33 $
9 865.82 $

Parameter

No.of contacts
06
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
23 A
Series
TV 06
AWG
14 TO 12
Feature funct.
OLIVE DRAP
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?