Cart

TV 06 RW 25 E6 P

AMPH MAO

CONNECTOR PLUG SIZE 25
Supplier: Amphenol MAO
Matchcode: TV06RW25E6P
Rutronik No.: COCIRC18522
Unit Pack: 1
MOQ: 3
Packaging: BULK
On request
786.08 $
2,358.24 $

Prices

3 786.08 $
6 718.14 $
9 664.77 $

Parameter

No.of contacts
06
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
23 A
AWG
14 TO 12
Feature materia
Olive Drab
Family
_OTHERS
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?