Cart

TV 06 RW 17 E6 P

AMPH MAO

CONNECTOR PLUG SIZE 06
Supplier: Amphenol MAO
Matchcode: TV06RW17E6P
Rutronik No.: COCIRC18520
Unit Pack: 1
MOQ: 5
Packaging: BULK
On request
348.19 $
1,740.95 $

Prices

5 348.19 $
10 336.38 $

Parameter

No.of contacts
06
Contact pitch
00 mm
Number of rows
00
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
23.0 A
Series
TV 06
AWG
14 TO 12
Feature funct.
OLIVE DRAP
Family
PLUG
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?