Cart

TV 06 RW 13 E4 P

AMPH MAO

CONNECTOR PLUG SIZE 13
Supplier: Amphenol MAO
Matchcode: TV06RW13E4P
Rutronik No.: COCIRC18523
Unit Pack: 1
MOQ: 5
Packaging: BULK
On request
323.50 $
1,617.50 $

Prices

5 323.50 $
10 299.46 $

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
00
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
13.0 A
Series
TV 06
AWG
20 TO 16
Feature funct.
OLIVE DRAP
Family
PLUG
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?