Cart

SLXFMD319LNI

AMPH MAO

CIRCULAR CONNECTOR
Supplier: Amphenol MAO
Matchcode: SLXFMD319LNI
Rutronik No.: COCIRC18454
Unit Pack: 10
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
16
Contact style
MALE
Termin.style
_OTHERS
Orientation
RIGHTANGLE
Current rating
13.0 A
AWG
16
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?