Cart

SLRF211N

AMPH MAO

ADAPTER FOR SL61 SIZE 20 _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLRF211N
Rutronik No.: COCIRC8653
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
28.55 $
28.55 $

Prices

1 28.55 $
2 27.84 $
5 27.36 $
11 26.64 $
25 25.93 $

Parameter

Oper.temperatur
-40 TO 85 °C
Series
SLRF2
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?