Cart

SLFMD48M

AMPH MAO

48P MALE BACKSHELL _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLFMD48M
Rutronik No.: COCIRC18866
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
48
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
SLFMD
Family
BACKSHELL
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?