Cart

SLEM34H

AMPH MAO

04P MALE RECEPTACLE 34H _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEM34H
Rutronik No.: COCIRC8623
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
00
Contact style
MALE
Termin.style
SCREW
Contact plating
COPPER
Orientation
_OTHER
Oper.temperatur
-40 TO 85 °C
Series
SLEM3
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?