Cart

SLEM29AE

AMPH MAO

09P MALE RECEPTACLE _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEM29AE
Rutronik No.: COCIRC8621
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
43.31 $
43.31 $

Prices

1 43.31 $
2 40.43 $
5 38.98 $
10 35.62 $
30 32.97 $

Parameter

No.of contacts
09
Contact style
MALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?