Cart

SLEM27ENI

AMPH MAO

07P MALE RECEPTACLE NI 27E
Supplier: Amphenol MAO
Matchcode: SLEM27ENI
Rutronik No.: COCIRC15162
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
35.40 $
354.00 $

Prices

10 35.40 $
25 34.13 $

Parameter

Oper.temperatur
-40 TO 85 °C
Feature funct.
RECEPTACLE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?