Cart

SLEM27E

AMPH MAO

07P MALE RECEPTACLE 27E _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEM27E
Rutronik No.: COCIRC8620
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
23.83 $
238.30 $

Prices

10 23.83 $
30 23.03 $

Parameter

No.of contacts
07
Contact style
MALE
Series
SLEM2
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?