Cart

SLEF39J

AMPH MAO

09P FEMALE RECEPTACLE METAL _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEF39J
Rutronik No.: COCIRC8684
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
123.21 $
1,232.10 $

Parameter

No.of contacts
09
Number of rows
01
Oper.temperatur
-40 TO 85 °C
Series
SLEF3
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?