Cart

SLEF319L

AMPH MAO

19P FEMALE RECEPTACLE 319L _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEF319L
Rutronik No.: COCIRC8608
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
52.22 $
52.22 $

Prices

1 52.22 $
2 50.21 $
4 49.40 $
10 47.39 $
20 45.79 $

Parameter

No.of contacts
19
Contact style
FEMALE
Series
SLEF3
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?