Cart

SLEF25S

AMPH MAO

05P FEMALE RECEPTACLE 27E _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEF25S
Rutronik No.: COCIRC8605
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
41.56 $
415.60 $

Prices

10 41.56 $
30 40.15 $

Parameter

No.of contacts
05
Contact pitch
_OTHER mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
ALLOY
Orientation
_OTHER
Oper.temperatur
-40 TO 85 °C
Current rating
10.0 A
Voltage rating
55 V
Series
SLEF2
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?