Cart

SLEF212AF

AMPH MAO

12P FEMALE RECEPTACLE _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEF212AF
Rutronik No.: COCIRC8601
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
42.73 $
42.73 $

Prices

1 42.73 $
2 41.65 $
5 40.95 $
10 39.88 $
25 38.81 $

Parameter

No.of contacts
12
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
SOLDER
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Voltage rating
600 V
Series
SLEF
Feature funct.
RECEPTACLE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?