Cart

SLEF17P

AMPH MAO

07P FEMALE RECEPTACLE 17P _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLEF17P
Rutronik No.: COCIRC8600
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
07
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
-40 TO 85
Contact plating
SCREW
Orientation
LIGHTALLOY
Voltage rating
7.5 V
Series
0
AWG
SL
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?