Cart

SLBM439R

AMPH MAO

39P MALE PLUG _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBM439R
Rutronik No.: COCIRC8598
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
67.30 $
673.00 $

Parameter

No.of contacts
39
Contact style
MALE
Series
SLBM4
Family
PLUG
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?