Cart

SLBM34H

AMPH MAO

04P MALE PLUG _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBM34H
Rutronik No.: COCIRC8692
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Voltage rating
50 V
Series
SLBM3
Family
PLUG
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?