Cart

SLBM319L

AMPH MAO

19P MALE PLUG 319L _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBM319L
Rutronik No.: COCIRC8595
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
69.13 $
69.13 $

Prices

1 69.13 $
2 64.52 $
5 62.22 $
10 56.84 $
30 52.61 $

Parameter

No.of contacts
19
Contact style
MALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?