Cart

SLBM29AE

AMPH MAO

09P MALE PLUG _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBM29AE
Rutronik No.: COCIRC8594
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
51.64 $
516.40 $

Parameter

No.of contacts
09
Contact pitch
1.00 mm
Number of rows
01
Contact style
MALE
Contact plating
COPPER
Orientation
STRAIGHT
Current rating
10.0 A
Series
SLBM2
Family
PLUG
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?