Cart

SLBM25S

AMPH MAO

05P MALE PLUG 25S _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBM25S
Rutronik No.: COCIRC8592
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
50.11 $
50.11 $

Prices

1 50.11 $
2 48.86 $
4 48.02 $
10 46.77 $
20 45.52 $

Parameter

No.of contacts
05
Contact pitch
1.00 mm
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Current rating
10.0 A
Series
SLBM2
Family
PLUG
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?