Cart

SLBM23CNI

AMPH MAO

03P MALE PLUG NI
Supplier: Amphenol MAO
Matchcode: SLBM23CNI
Rutronik No.: COCIRC15330
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
33.24 $
332.40 $

Prices

10 33.24 $
30 32.11 $

Parameter

No.of contacts
03
Contact style
MALE
Oper.temperatur
-40 TO 85 °C
Series
SLBM2
AWG
25
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?